| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-BN2 |
627-M15-322-BN2
| Heilind Number: | EDA627-M15-322-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, engineered for precision and performance. These rugged plugs feature a solder cup termination method and gold contact plating, ensuring reliable signal transmission in demanding environments. With two rows and 15 positions, they offer ample connectivity options for your applications. The steel shell with nickel plating provides durability, while the 4-40 threaded insert mount type guarantees secure installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

