| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-BT2 |
627-M15-322-BT2
| Heilind Number: | EDA627-M15-322-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell and gold-plated contacts, ensuring reliable signal transmission. With a 2-row configuration and 15 positions, they provide ample connectivity for your needs. The 4-40 threaded insert mount type and solder cup termination method offer easy installation and secure connections. Operating within a wide temperature range from -55 to 125 °C, they are suitable for harsh environments. Upgrade your connectivity solutions with these premium D-Sub Connectors.

