| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-GN2 |
627-M15-322-GN2
| Heilind Number: | EDA627-M15-322-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity game with our Vertical Machined D-Sub Connectors. Engineered for precision and performance, these connectors deliver reliable power and data transmission in a sleek, plug design. With two rows of 15 gold-plated contacts, they ensure seamless connectivity for your devices. Featuring a durable steel shell with nickel plating, they guarantee long-lasting use even in harsh environments. The solder cup termination method and 4-40 threaded insert mount type offer easy installation, while the wide operating temperature range of -55 to 125 °C makes them suitable for various applications. Upgrade to these connectors and experience seamless connectivity like never before.

