| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-GT2 |
627-M15-322-GT2
| Heilind Number: | EDA627-M15-322-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connectors. Designed for seamless performance, these connectors feature a Plug gender, ensuring a secure fit for your electronic devices. With two rows and a 4-40 Threaded Insert mount type, they offer durability and stability in any application. The Solder Cup termination method guarantees easy installation, while the Gold contact plating and Tin shell plating ensure reliable conductivity. With 15 positions and a steel shell material, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

