| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-LN1 |
627-M15-322-LN1
| Heilind Number: | EDA627-M15-322-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a rugged steel shell with gold-plated contacts, ensuring durability and reliable signal transmission. With a double-row configuration and 15 positions, they offer ample connectivity options for your applications. The through-hole mounting style with solder cup termination makes installation a breeze, while the nickel-plated shell provides enhanced corrosion resistance. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and harsh environment use. Elevate your connectivity solutions with our high-quality D-Sub Connectors.

