| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-LN2 |
627-M15-322-LN2
| Heilind Number: | EDA627-M15-322-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connection solutions with our Vertical Machined D-Sub Connectors. Designed for 5A amperage, these rugged plugs feature two rows for optimal signal transmission. With a 4-40 Threaded Insert mount type and Solder Cup termination method, they ensure secure and reliable connections. The gold contact plating guarantees excellent conductivity, while the nickel shell plating offers durability. With 15 positions, these connectors are perfect for various applications. Crafted from steel, they can withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity with these high-performance D-Sub connectors.

