| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-LT1 |
627-M15-322-LT1
| Heilind Number: | EDA627-M15-322-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in your electronic setups. Crafted for optimal performance, these connectors feature a rugged steel shell with gold-plated contacts, ensuring reliable conductivity in demanding environments. With a two-row design and 15 positions, they offer ample connectivity options for your applications. The through-hole mount type and solder cup termination method facilitate secure and efficient installation. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for various industrial and commercial uses. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

