| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-LT2 |
627-M15-322-LT2
| Heilind Number: | EDA627-M15-322-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with a tin plating for reliable signal transmission. With a 2-row, 15-position layout and 4-40 threaded insert mount type, they offer secure and efficient connections. The solder cup termination method and gold contact plating ensure excellent conductivity, while the wide operating temperature range of -55 to 125°C guarantees versatility in various environments. Perfect for industrial or commercial use, these connectors are essential for maintaining seamless communication in your electronic systems. Upgrade your connectivity solutions with these top-of-the-line D-Sub connectors.

