| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-WN1 |
627-M15-322-WN1
| Heilind Number: | EDA627-M15-322-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a rugged steel shell with nickel plating, ensuring durability in harsh environments. With two rows and 15 positions, they provide ample connectivity options for your applications. The plug gender and through-hole mounting make installation a breeze, while the gold-plated contacts guarantee reliable signal transmission. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for a variety of industrial settings. Upgrade your system's connectivity with these high-quality D-Sub connectors.

