| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-WN2 |
627-M15-322-WN2
| Heilind Number: | EDA627-M15-322-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Crafted for efficiency, these connectors feature a Plug gender with two rows for optimal functionality. With a sturdy 4-40 Threaded Insert mount type and reliable Solder Cup termination method, they ensure secure and durable connections. Boasting 15 positions and a 5A amperage, they are perfect for a wide range of applications. The gold-plated contacts and nickel-plated steel shell guarantee excellent conductivity and longevity, even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for any connectivity setup. Explore the possibilities and elevate your connectivity game with these premium D-Sub connectors.

