| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-WT1 |
627-M15-322-WT1
| Heilind Number: | EDA627-M15-322-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission. Featuring two rows of 15 positions each, they offer ample connectivity options. The solder cup termination method and through-hole mounting make for secure and durable installations. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and aerospace applications where durability and performance are paramount. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.

