| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-WT2 |
627-M15-322-WT2
| Heilind Number: | EDA627-M15-322-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs feature a dual-row configuration, offering a total of 15 positions for seamless data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity in demanding environments. The solder cup termination method and 4-40 threaded insert mount type provide secure and efficient assembly. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a versatile solution for your industrial and electronic needs. Upgrade your setup with this essential component for superior signal integrity.

