| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-BN1 |
627-M15-323-BN1
| Heilind Number: | EDA627-M15-323-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for secure and reliable power and signal transmission in demanding applications. With a durable steel shell and gold-plated contacts, these connectors ensure optimal conductivity and corrosion resistance. Designed for through-hole mounting with PC tail termination, they offer easy installation and a secure connection. Featuring 15 positions across 2 rows, they provide ample connectivity for your needs. Operating in a wide temperature range from -55 to 125°C, these connectors are perfect for use in harsh environments. Trust in our high-quality D-Sub connectors for seamless connectivity in your projects.

