| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-BN2 |
627-M15-323-BN2
| Heilind Number: | EDA627-M15-323-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-speed data transmission and power delivery in a variety of industrial applications. With a sleek plug design and 2 rows of 15 gold-plated contacts, these connectors ensure reliable connectivity with a current rating of 5A. Featuring a robust steel shell plated with nickel, they guarantee durability and efficient signal transmission even in harsh environments. The 4-40 threaded insert and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, our D-Sub Connectors are the ideal choice for your connectivity needs. Upgrade your system with the best in class.

