| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-BN3 |
627-M15-323-BN3
| Heilind Number: | EDA627-M15-323-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-BN3 Vertical Machined D-Sub Connectors, engineered for exceptional performance in demanding electronic applications. These connectors feature a robust design with a plug gender, perfect for secure and reliable connections. With two rows and 15 positions, they offer ample connectivity options. The 4-40 threaded boardspacer mount type ensures easy installation, while the PC tail termination method guarantees strong and stable connections. Gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Constructed with durable steel shell material, these connectors can withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Trust in the quality and reliability of our D-Sub Connectors to meet your connectivity needs with precision and efficiency.

