| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-BN4 |
627-M15-323-BN4
| Heilind Number: | EDA627-M15-323-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-BN4 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in industrial and commercial applications. With a robust design and durable steel shell, these connectors ensure reliable data transmission in even the harshest environments. Featuring 15 gold-plated contacts with PC Tail termination, they guarantee secure and efficient signal transfer. Rated for 5A of current and operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for mission-critical systems. Designed for plug installation with two rows and a 4-40 Threaded Standoff mount type, they offer easy and secure integration into your setup. Trust in the quality and precision of our D-Sub Connectors for seamless connectivity in your projects.

