| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-BT3 |
627-M15-323-BT3
| Heilind Number: | EDA627-M15-323-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-BT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors feature a dual-row, 15-position layout with a 4-40 Threaded Boardspacer mount type for secure installation. With a 5A amperage rating, they provide efficient power transmission. The PC Tail termination method ensures easy and secure connections, while gold contact plating guarantees excellent conductivity. Constructed with a steel shell and tin plating, they offer robust protection against environmental factors. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for harsh operating conditions. Trust in our D-Sub Connectors for seamless data and power transmission in your systems.

