| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-BT5 |
627-M15-323-BT5
| Heilind Number: | EDA627-M15-323-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-BT5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in your electronic devices. Designed for reliability and efficiency, these connectors feature a sleek plug design with two rows of 15 gold-plated contacts, ensuring secure and low-resistance connections. The 4-40 threaded Boardspacer and Boardlocks mount type make installation a breeze, while the PC Tail termination method guarantees a durable and stable connection. Constructed with high-quality steel shell material and tin plating, these connectors are built to withstand even the harshest operating environments, with an impressive temperature range of -55 to 125°C. Trust in our D-Sub Connectors for seamless data transmission and power delivery in your next project.

