| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-BT6 |
627-M15-323-BT6
| Heilind Number: | EDA627-M15-323-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-BT6 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in harsh environments. Featuring a 2-row design and 15 positions, they offer ample connectivity options for your devices. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions, making them ideal for a wide range of applications. Trust in the quality and performance of our Vertical Machined D-Sub Connectors to keep your systems running smoothly.

