| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-GN2 |
627-M15-323-GN2
| Heilind Number: | EDA627-M15-323-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Designed for reliability and durability, these connectors feature a plug gender and two rows for efficient signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is secure and straightforward. The gold contact plating ensures optimal conductivity, while the nickel shell plating offers corrosion resistance. With 15 positions, these connectors provide ample connectivity options. Constructed with a steel shell material, they can withstand harsh operating environments with an impressive temperature range of -55 to 125 °C. Trust in our connectors for seamless and dependable connections in your systems.

