| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-GN4 |
627-M15-323-GN4
| Heilind Number: | EDA627-M15-323-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-GN4 Vertical Machined D-Sub Connectors, the pinnacle of connectivity for your electronic devices. With a sleek and sturdy design, these connectors are engineered for optimal performance in high-speed data transmission applications. Featuring a 5 A amperage rating, they ensure reliable power delivery. The two-row configuration offers ample connectivity options, while the 4-40 Threaded Standoff and Threaded Boardspacer mount type guarantees secure attachment to your PCB. With PC Tail termination method and gold contact plating, signal integrity is maintained for uninterrupted data flow. The nickel-plated steel shell provides durability in harsh environments, and with an operating temperature range of -55 to 125 °C, these connectors are built to withstand extreme conditions. Trust in our D-Sub Connectors for seamless and efficient connectivity in your projects.

