| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-GN6 |
627-M15-323-GN6
| Heilind Number: | EDA627-M15-323-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-GN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for optimal performance in demanding electronic applications. These high-quality connectors feature a double row design, with 15 gold-plated contacts ensuring reliable signal transmission. The rugged steel shell, plated with nickel for enhanced durability, offers protection against environmental factors. With a 4-40 threaded standoff, boardspacer, and boardlocks for secure mounting, these connectors are ideal for industrial and aerospace environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are built to withstand extreme conditions. Trust in the superior quality of our D-Sub Connectors for seamless connectivity in your electronic systems.

