| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-GT2 |
627-M15-323-GT2
| Heilind Number: | EDA627-M15-323-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-GT2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors feature a rugged steel shell with gold-plated contacts, ensuring optimal signal transmission even in harsh environments. With two rows of 15 positions each, they offer ample connectivity options for your devices. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for all your connectivity needs.

