| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-GT3 |
627-M15-323-GT3
| Heilind Number: | EDA627-M15-323-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in electronic devices. Designed with precision and durability in mind, these connectors are engineered to meet the demands of modern technology. With a gender of Plug and two rows for efficient signal transmission, they offer seamless integration into your PCB assembly. Featuring a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is quick and secure. The Gold contact plating ensures reliable conductivity, while the Tin shell plating provides corrosion resistance. With 15 positions and a rugged Steel shell material, these connectors are built to withstand harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, they are suitable for a wide range of applications. Trust in our Vertical Machined D-Sub Connectors for superior performance and longevity in your electronic designs.

