| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-GT5 |
627-M15-323-GT5
| Heilind Number: | EDA627-M15-323-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-GT5 Vertical Machined D-Sub Connectors, the epitome of reliable connectivity in industrial and electronic applications. Designed for optimal performance, these connectors feature a robust steel shell with durable tin plating, ensuring longevity even in harsh environments. With a 2-row plug configuration and 15 gold-plated contacts, they offer secure and high-speed data transmission. The 4-40 threaded boardspacer mount type with boardlocks guarantees easy and stable installation, while the PC tail termination method simplifies wiring. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for critical systems where reliability is paramount. Trust in our D-Sub Connectors to deliver seamless connectivity for your most demanding projects.

