| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-LN2 |
627-M15-323-LN2
| Heilind Number: | EDA627-M15-323-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our 627-M15-323-LN2 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating, ensuring long-lasting reliability. With a 2-row, 15-position configuration and PC Tail termination method, they offer secure and efficient connections. The gold contact plating guarantees optimal conductivity, while the 4-40 Threaded Insert mount type allows for easy installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for use in demanding environments. Upgrade your setup with our premium D-Sub Connectors and experience seamless connectivity like never before.

