| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-LN3 |
627-M15-323-LN3
| Heilind Number: | EDA627-M15-323-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-LN3 Vertical Machined D-Sub Connectors, engineered for high-performance connectivity in demanding industrial environments. These robust connectors feature a rugged steel shell with nickel plating, ensuring durability and reliability. With 15 gold-plated contacts, they provide secure and low-resistance connections, ideal for applications requiring a 5A current rating. Designed for easy installation, the 4-40 threaded boardspacer mount type and PC tail termination method streamline assembly processes. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for mission-critical systems. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.

