| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-LN4 |
627-M15-323-LN4
| Heilind Number: | EDA627-M15-323-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-LN4 Vertical Machined D-Sub Connectors, the epitome of high-performance connectivity. Engineered for excellence, these connectors feature a robust design with 4-40 Threaded Standoff and Threaded Boardspacer mount types, ensuring secure attachment. With a PC Tail termination method and Gold contact plating, they guarantee reliable and efficient signal transmission. The Nickel-plated Steel shell provides durability in harsh environments, while the 15-position layout accommodates multiple connections. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial applications. Upgrade your connectivity experience with our top-of-the-line D-Sub Connectors.

