| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-LN5 |
627-M15-323-LN5
| Heilind Number: | EDA627-M15-323-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our high-performance 627-M15-323-LN5 Vertical Machined D-Sub Connector, designed for seamless connectivity in industrial and electronic applications. With a sturdy steel shell and nickel plating, this connector ensures durability and reliable performance even in harsh environments. Featuring 15 gold-plated contacts for optimal signal transmission, it guarantees a secure and low-resistance connection. The 2-row, 4-40 threaded boardspacer mount type with boardlocks offers easy and secure installation. With an operating temperature range of -55 to 125 °C, this connector is suitable for use in a wide range of settings. Trust in the quality and efficiency of our D-Sub Connector for all your connectivity needs.

