| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-LT1 |
627-M15-323-LT1
| Heilind Number: | EDA627-M15-323-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-LT1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With an amperage rating of 5A, these rugged connectors are designed for reliable power and signal transmission. Featuring a two-row, plug configuration with Through Hole (.120") mounting and PC Tail termination, they offer easy installation and secure connections. The gold-plated contacts ensure optimal conductivity, while the tin-plated steel shell provides durability in harsh environments. With 15 positions, these connectors offer ample versatility for various applications. Operating seamlessly in a wide temperature range from -55 to 125°C, they are ideal for use in demanding settings. Trust in our D-Sub Connectors for efficient and dependable connectivity solutions.

