| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-LT2 |
627-M15-323-LT2
| Heilind Number: | EDA627-M15-323-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, engineered for high-performance connectivity in a variety of applications. These plugs, featuring 15 gold-plated contacts, ensure reliable signal transmission with a maximum amperage of 5A. With a durable steel shell and tin plating, they offer robust construction and efficient signal integrity. Designed for easy installation with 4-40 threaded inserts and PC tail termination, these connectors are ideal for industrial and commercial use. Operating seamlessly in temperatures ranging from -55 to 125°C, they guarantee reliable performance even in extreme conditions. Upgrade your connectivity solutions with our premium D-Sub Connectors.

