| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-WN3 |
627-M15-323-WN3
| Heilind Number: | EDA627-M15-323-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-WN3 Vertical Machined D-Sub Connectors, meticulously crafted for high-performance connectivity in industrial settings. With a robust shell made of nickel-plated steel, these connectors ensure durability and reliability in even the harshest environments. Featuring 15 gold-plated contacts for superior conductivity, they are designed for precision signal transmission. The 4-40 threaded boardspacer mount type allows for secure installation, while the PC tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for demanding applications where quality and performance are paramount. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors and experience seamless signal transmission like never before.

