| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-WN5 |
627-M15-323-WN5
| Heilind Number: | EDA627-M15-323-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-WN5 Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding applications. These robust connectors feature a 2-row design, ensuring reliable signal transmission in complex systems. With a 5A amperage rating and gold-plated contacts, they guarantee optimal conductivity and signal integrity. The 4-40 Threaded Boardspacer and Boardlocks mount type offers secure attachment to PCBs, while the PC Tail termination method simplifies installation. Constructed with a steel shell plated in nickel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and durability of our D-Sub Connectors for your critical connectivity needs.

