| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-WN6 |
627-M15-323-WN6
| Heilind Number: | EDA627-M15-323-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for your high-speed data transmission needs. With a durable steel shell and gold-plated contacts, these connectors ensure reliable performance in demanding environments. Featuring 15 positions and a 2-row design, they provide ample connectivity options for your applications. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and military applications. Trust in our 627-M15-323-WN6 connectors for superior quality and performance.

