| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-WT1 |
627-M15-323-WT1
| Heilind Number: | EDA627-M15-323-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our 627-M15-323-WT1 Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature two rows of 15 gold-plated contacts, ensuring reliable data transfer at speeds of up to 5 A. With a PC Tail termination method and Through Hole mounting, installation is a breeze. The durable steel shell with tin plating offers excellent conductivity and corrosion resistance, while the wide operating temperature range of -55 to 125 °C makes them suitable for any environment. Elevate your electronic projects with these high-quality connectors, perfect for industrial applications, telecommunications, and more.

