627-M15-323-WT2

Heilind Number:EDA627-M15-323-WT2
Manufacturer:EDAC
Manufacturer Number:627-M15-323-WT2
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M15-323-WT2
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M15-323-WT2

Detailed Description

Introducing our 627-M15-323-WT2 Vertical Machined D-Sub Connectors, meticulously designed for high-performance connectivity in demanding environments. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission, even in the harshest conditions. Featuring a 2-row, 15-position configuration and 4-40 threaded insert mount type, they are ideal for industrial and commercial applications. The PC tail termination method guarantees easy installation, while the -55 to 125 °C operating temperature range ensures optimal performance in any setting. Trust in the quality and durability of our D-Sub connectors for seamless data transfer every time.