| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-WT3 |
627-M15-323-WT3
| Heilind Number: | EDA627-M15-323-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. These connectors, featuring a robust steel shell and two rows of 15 gold-plated contacts, guarantee reliable signal transmission even in the harshest environments. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is quick and secure. Rated for 5A and designed to operate between -55°C and 125°C, they are perfect for use in a wide range of settings. Trust in the quality and durability of our D-Sub Connectors for seamless data and power connections every time.

