| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-WT4 |
627-M15-323-WT4
| Heilind Number: | EDA627-M15-323-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-WT4 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Designed for demanding applications, these connectors boast a sleek plug design with two rows for seamless integration. With a robust 4-40 Threaded Standoff mount type, they ensure secure attachment to your board. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the tin shell plating provides durability. Featuring 15 positions, these connectors are ideal for complex setups. Crafted from steel, they can withstand extreme temperatures ranging from -55 to 125 °C. Elevate your connectivity game with these premium D-Sub Connectors.

