| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-WT5 |
627-M15-323-WT5
| Heilind Number: | EDA627-M15-323-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-WT5 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Designed for precision and durability, these connectors are ideal for demanding applications in industrial and commercial settings. With a 5A amperage rating, they provide reliable power transmission. The plug gender and 2-row configuration make them versatile for various connection needs. Featuring a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is secure and hassle-free. The PC Tail termination method ensures a stable connection, while gold contact plating guarantees optimal signal transmission. With a tin shell plating, these connectors offer corrosion resistance for longevity. Constructed with steel shell material, they are rugged and reliable in harsh environments. Operating at temperatures ranging from -55 to 125°C, they excel in both extreme cold and hot conditions. Trust in the quality and performance of our D-Sub Connectors for seamless connectivity in your projects.

