| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-323-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-323-WT6 |
627-M15-323-WT6
| Heilind Number: | EDA627-M15-323-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-323-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-323-WT6 Vertical Machined D-Sub Connectors, the pinnacle of connectivity technology. Engineered for high-performance applications, these connectors feature a robust design with 15 gold-plated contacts for reliable signal transmission. With a 5A amperage rating, they can handle power-intensive tasks with ease. The 4-40 threaded standoff, boardspacer, and boardlocks ensure secure mounting, while the PC tail termination method guarantees a strong and durable connection. Constructed from steel with tin plating, these connectors are built to last, even in harsh environments with an operating temperature range of -55 to 125°C. Trust in the quality and performance of our D-Sub Connectors for all your connectivity needs.

