| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-BN1 |
627-M15-620-BN1
| Heilind Number: | EDA627-M15-620-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these connectors feature a Plug gender and dual rows for efficient data transmission. With a robust Through Hole mount type and PC Tail termination method, they ensure secure attachment to your devices. Boasting Gold contact plating and Nickel shell plating, they guarantee superior conductivity and durability. The 15 positions cater to multiple connections, while the Steel shell material offers strength and longevity. Operable in a wide temperature range from -55 to 125 °C, these connectors are perfect for various industrial applications. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

