| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-BN2 |
627-M15-620-BN2
| Heilind Number: | EDA627-M15-620-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Featuring a durable steel shell with nickel plating, these connectors offer reliable performance in a variety of environments. With a 2-row design and 15 positions, they provide ample connectivity options for your applications. The gold-plated contacts ensure efficient signal transmission, while the 4-40 threaded insert and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and harsh environment use. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

