| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-BN4 |
627-M15-620-BN4
| Heilind Number: | EDA627-M15-620-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connectors. Designed for precision and durability, these connectors feature a two-row configuration and a 4-40 Threaded Standoff, Threaded Boardspacer mount type for secure installation. With a PC Tail termination method and gold contact plating, they ensure reliable power transmission at an amperage of 5A. The steel shell with nickel plating guarantees robustness, while the operating temperature range of -55 to 125°C makes them suitable for diverse environments. Elevate your connectivity solutions with these high-performance connectors.

