| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-BN6 |
627-M15-620-BN6
| Heilind Number: | EDA627-M15-620-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connectors, designed for seamless integration with two rows of 15 positions each. These high-performance connectors feature a durable steel shell plated with nickel, ensuring reliable conductivity in a wide operating temperature range from -55 to 125 °C. With a 4-40 threaded standoff, boardspacer, and boardlocks for secure mounting, these plugs offer PC tail termination and gold contact plating for optimal signal transmission. Perfect for industrial applications requiring a 5A amperage rating, they guarantee robust and efficient connectivity. Upgrade your connectivity solution with these essential components.

