| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-BT1 |
627-M15-620-BT1
| Heilind Number: | EDA627-M15-620-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with gold-plated contacts for reliable signal transmission. With a plug-type configuration and through-hole mounting, they offer easy installation in various electronic devices. Suitable for industrial environments, they ensure seamless connectivity in temperatures ranging from -55 to 125°C. With two rows and 15 positions, these connectors are perfect for high-density applications. Trust in our connectors to deliver superior quality and performance in your electronic assemblies.

