| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-BT2 |
627-M15-620-BT2
| Heilind Number: | EDA627-M15-620-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in a variety of applications. With a sleek plug design and two rows of contacts, these connectors offer reliable power and signal transmission. Featuring a durable steel shell with gold-plated contacts, they ensure optimal conductivity and longevity. Easy to install with a 4-40 threaded insert mount and PC tail termination, these connectors are perfect for industrial use. Operating in a wide temperature range from -55 to 125 °C, they guarantee consistent performance even in harsh environments. Upgrade your connectivity solutions with these premium D-Sub connectors.

