| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-BT3 |
627-M15-620-BT3
| Heilind Number: | EDA627-M15-620-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, engineered for seamless performance in demanding applications. Designed for high-speed data transmission, these connectors offer reliable connectivity with a plug gender and two rows for enhanced signal integrity. With a durable steel shell and gold-plated contacts, they ensure robust and corrosion-resistant functionality. Featuring a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is quick and hassle-free. Perfect for industrial environments, they operate smoothly in temperatures ranging from -55 to 125°C. Upgrade your connection with these high-quality D-Sub connectors.

