| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-BT4 |
627-M15-620-BT4
| Heilind Number: | EDA627-M15-620-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-BT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These robust plugs feature a two-row configuration, perfect for secure and efficient connectivity. With a 5A amperage rating, they ensure reliable power transmission. The PC tail termination method and gold contact plating guarantee seamless signal transfer, while the steel shell construction with tin plating offers durability and protection. Suitable for use in harsh environments, these connectors have an operating temperature range of -55 to 125°C. Upgrade your systems with these high-quality connectors, essential for any project requiring dependable data transmission.

