| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-BT5 |
627-M15-620-BT5
| Heilind Number: | EDA627-M15-620-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a two-row layout and a durable Plug gender. With a 5 A amperage rating, they ensure reliable power transmission. Their 4-40 Threaded Boardspacer mount type and Boardlocks guarantee secure installation. Utilizing PC Tail termination and boasting Gold contact plating, they offer efficient signal transfer. The Tin shell plating and Steel shell material ensure durability in harsh environments. With 15 positions, they provide ample connectivity options. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications in industrial and electronic settings. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

