| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-BT6 |
627-M15-620-BT6
| Heilind Number: | EDA627-M15-620-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs boast a dual-row configuration and support a current of up to 5 A. Featuring a durable steel shell with gold-plated contacts, they ensure reliable signal transmission. The 4-40 threaded standoff, boardspacer, and boardlocks facilitate secure mounting, while the PC tail termination method offers easy installation. With 15 positions, these connectors are ideal for demanding industrial environments, operating flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with these premium D-Sub Connectors.

